Part Details for 6610.5254 by Schurter Electronic Components
Overview of 6610.5254 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6610.5254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2705
|
Newark | 6610 Appliance Outlet 10A 70 Rohs Compliant: Yes |Schurter 6610.5254 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
486-2903-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL IDC Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
49 In Stock |
|
$1.1138 / $1.5800 | Buy Now |
DISTI #
6610.5254
|
Avnet Americas | 6610 APPLIANCE OUTLET 10A 70°C - Bag (Alt: 6610.5254) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$1.4225 / $1.6681 | Buy Now |
DISTI #
693-6610.5254
|
Mouser Electronics | AC Power Entry Modules 6610 Connector Outlet 10A F | 0 |
|
$1.4500 / $1.5800 | Order Now |
DISTI #
70598184
|
RS | 6610 APPLIANCE OUTLET 10A 70oC | Schurter 6610.5254 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 / $2.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | 6610 APPLIANCE OUTLET 10A 70C RoHS: Compliant | 0 |
|
$1.5000 / $1.9800 | Buy Now |
DISTI #
000000000005238353
|
Sager | AC Power Entry Modules 6610 Connector Outlet 10A F Min Qty: 100 | 0 |
|
$1.4800 / $1.6700 | Buy Now |
|
Master Electronics | 6610 APPLIANCE OUTLET 10A 70C RoHS: Compliant | 0 |
|
$1.5000 / $1.9800 | Buy Now |