-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-16,30AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A105494CT-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22551 In Stock |
|
$0.6902 / $1.2200 | Buy Now |
DISTI #
66100-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 66100-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7316 | Buy Now |
DISTI #
571-66100-4-LP
|
Mouser Electronics | Standard Circular Contacts III+ SKT 18-16 Loose Piece RoHS: Compliant | 2772 |
|
$1.2500 / $1.5300 | Buy Now |
DISTI #
571-66100-4-CT
|
Mouser Electronics | Standard Circular Contacts III+ SKT 18-16 Cut Strip of 100 RoHS: Compliant | 4000 |
|
$0.9920 | Buy Now |
DISTI #
571-66100-4
|
Mouser Electronics | Standard Circular Contacts III+ SKT 18-16 30AU/FL STRIP RoHS: Compliant | 0 |
|
$0.7420 / $0.7810 | Order Now |
DISTI #
571-66100-4-MR
|
Mouser Electronics | Standard Circular Contacts III+ SKT 18-16 Reel of 1000 RoHS: Compliant | 0 |
|
$0.8500 | Order Now |
DISTI #
71997775
|
RS | Connector, III+ Skt,18-16,30Au/Fl, Strip | TE Connectivity 66100-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
DISTI #
AMP66100-4
|
Heilind Electronics | III SKT18-1630AU/FLSTRIP | Americas - 0 in Stock |
|
$0.8120 | Buy Now |
|
Onlinecomponents.com | III+ SKT,18-16,30AU/FL,STRIP RoHS: Compliant |
25700 In Stock |
|
$0.6530 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66100-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66100-4
TE Connectivity
III+ SKT,18-16,30AU/FL,STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 7.5 mΩ | |
Contact Style | MACHINE SCREW | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |