-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-16,30AU/FL,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A16080-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
13759 In Stock |
|
$0.7101 / $1.3200 | Buy Now |
DISTI #
66101-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66101-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 19775 |
|
$0.5635 | Buy Now |
DISTI #
50B625
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 50B625) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 14034 Partner Stock |
|
$0.9220 / $1.1100 | Buy Now |
DISTI #
571-66101-4
|
Mouser Electronics | Standard Circular Contacts GOLD SOCKET 18-16 RoHS: Compliant | 32945 |
|
$0.7450 / $1.5400 | Buy Now |
|
Future Electronics | MULTIMATE Type III+ Series 18-16 AWG Discrete Wire Crimp Signal Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 40037Box |
|
$0.6200 / $0.7500 | Buy Now |
DISTI #
AMP66101-4
|
Heilind Electronics | III SKT18-1630AU/FLLP | Americas - 13834 in Stock |
|
$0.8230 / $1.0403 | Buy Now |
|
Onlinecomponents.com | Socket Contact - AMP Type III+ - 18 to 16 AWG (.8 to 1.4 mm²) Wire Size - Sel. Gold/Nickel - Crimp Termination. RoHS: Compliant |
45381 In Stock |
|
$0.6090 / $1.0540 | Buy Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 25 |
|
$0.8235 / $1.3725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66101-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66101-4
TE Connectivity
III+ SKT,18-16,30AU/FL,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |