-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,24-20,TIN-LEAD,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-334MC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-334MB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-332MB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B2156
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Multimate Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, Contact Plating:Tin Lead Plated Contacts Rohs Compliant: No |Amp Te Connectivity 66103-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11254 |
|
$0.5670 / $0.8590 | Buy Now |
DISTI #
17C7434
|
Newark | Iii+ Pin,24-20,tin-Lead, lp Rohs Compliant: No |Amp Te Connectivity 66103-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.5190 / $0.8400 | Buy Now |
DISTI #
A1322-ND
|
DigiKey | CONN PIN 20-24AWG TIN-LEAD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17049 In Stock |
|
$0.4761 / $0.7400 | Buy Now |
DISTI #
94B2156
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 94B2156) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 11004 Partner Stock |
|
$0.6160 / $0.7020 | Buy Now |
DISTI #
66103-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66103-2) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4481 | Buy Now |
DISTI #
571-66103-2
|
Mouser Electronics | Standard Circular Contacts PIN MALE CRIMP BULK RoHS: Not Compliant | 14256 |
|
$0.4760 / $0.7400 | Buy Now |
|
Future Electronics | MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.4600 / $0.5000 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
AMP66103-2
|
Heilind Electronics | III PIN24-20TIN-LEADLP | Americas - 2849 in Stock |
|
$0.6845 / $0.8653 | Buy Now |
|
Onlinecomponents.com | III+ PIN,24-20,TIN-LEAD,LP |
9640 In Stock |
|
$0.5800 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66103-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66103-2
TE Connectivity
III+ PIN,24-20,TIN-LEAD,LP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN LEAD (100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |