-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,24-20,TIN-LEAD,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-472MLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0233
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Amp Type Iii+ Housing Connectors Rohs Compliant: No |Amp Te Connectivity 66104-7 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7060 | Buy Now |
DISTI #
A1323CT-ND
|
DigiKey | CONN SOCKET 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39253 In Stock |
|
$0.5311 / $0.9700 | Buy Now |
DISTI #
66104-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66104-7) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5003 | Buy Now |
DISTI #
571-661047
|
Mouser Electronics | Standard Circular Contacts 24-20 TIN SKT REEL RoHS: Not Compliant | 12000 |
|
$0.5310 / $0.5500 | Buy Now |
|
Future Electronics | MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
DISTI #
AMP66104-7
|
Heilind Electronics | III SKT24-20TIN-LEADSTRIP | Americas - 66000 in Stock |
|
$0.6119 / $0.6210 | Buy Now |
DISTI #
AMP66104-7.P
|
Heilind Electronics | III SKT24-20TIN-LEADSTRIP | Americas - 150 in Stock |
|
$0.8768 / $1.0422 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Termination. |
3757 In Stock |
|
$0.4966 / $0.7066 | Buy Now |
DISTI #
51499546
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG T/R RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1311 | Americas - 3750 |
|
$0.6591 / $0.9186 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66104-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66104-7
TE Connectivity
III+ SKT,24-20,TIN-LEAD,STRIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |