66108-5
Description: III+ SKT,26-24,30AU>10,STRIP

Overview of 66108-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD166108GR Renesas Electronics Corporation Protected and Intelligent Power Switches
68466-108HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail

Price & Stock for 66108-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H3217
Newark Iii+ Skt,26-24,30Au>10,strip |Amp Te Connectivity 66108-5 RoHS: Not Compliant Min Qty: 144000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.7590
$0.7590 Buy Now
DISTI # 66108-5-ND
DigiKey CONN SOCKET 24-26AWG GOLD CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 144,000 $0.7163
$0.7163 Buy Now
DISTI # 3937-66108-5-ND
DigiKey CONN SOCKET 24-26AWG GOLD CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $1.5100
$1.5100 Buy Now
DISTI # 66108-5
Avnet Americas Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 66108-5) RoHS: Compliant Min Qty: 144000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 144,000 $0.6424
$0.6424 Buy Now
DISTI # 571-66108-5
Mouser Electronics Standard Circular Contacts III+ SKT 26-24 30AU RoHS: Compliant 0
  • 4,000 $0.6920
  • 144,000 $0.6920
$0.6920 Order Now
DISTI # 71997628
RS Connector, III+ Skt,26-24,30Au>10,Strip | TE Connectivity 66108-5 RoHS: Not Compliant Min Qty: 144000 Package Multiple: 1 Container: Bulk 0
  • 144,000 $0.8500
$0.8500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 144000 Package Multiple: 12000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 144,000 $0.6420
$0.6420 Buy Now
DISTI # AMP66108-5
Heilind Electronics III+ SKT,26-24,30AU>10,STRIP Americas - 0 in Stock
  • 144,000 $0.8023
$0.8023 Buy Now
Onlinecomponents.com III+ SKT,26-24,30AU<10,STRIP RoHS: Compliant 56000 Partner Stock
  • 25 $1.3300
  • 10,000 $0.8280
  • 25,000 $0.8160
  • 36,000 $0.8040
  • 72,000 $0.7920
  • 108,000 $0.7790
  • 144,000 $0.7680
$0.7680 / $1.3300 Buy Now
DISTI # 661085-TEC
TME Connector: circular Min Qty: 4000 56000
  • 4,000 $1.0522
$1.0522 Buy Now
DISTI # AMP66108-5
Interstate Connecting Components III+ SKT,26-24,30AU>10,STRIP 0
  • 144,000 $0.8023
$0.8023 Buy Now
Chip 1 Exchange INSTOCK 72800
RFQ
DISTI # C1S114401875924
Chip1Stop Contact SKT Crimp ST Cable Mount 24-26AWG Reel RoHS: Compliant 56000
  • 4,000 $0.8530
  • 12,000 $0.8080
  • 20,000 $0.7180
$0.7180 / $0.8530 Buy Now
Master Electronics III+ SKT,26-24,30AU<10,STRIP RoHS: Compliant 56000 Partner Stock
  • 25 $1.3300
  • 10,000 $0.8280
  • 25,000 $0.8160
  • 36,000 $0.8040
  • 72,000 $0.7920
  • 108,000 $0.7790
  • 144,000 $0.7680
$0.7680 / $1.3300 Buy Now

CAD Models for 66108-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 66108-5 by TE Connectivity

66108-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
UNDERPLATING THICKNESS (30), TERMINATION: GOLD (10) OVER NICKEL
Approvals
CSA; UL; VDE
Assembly Item Name
CONTACT
Cable Entry-Max
0.055 inch
Cable Entry-Min
0.035 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Cross Section Area
0.2 mm2
DIN Conformance
NO
Design Use
POWER AND SIGNAL
Finish Thickness
30
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Mounting Style
STRAIGHT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Rated Current
13 A
Terminal Type
CRIMP
Used With
CPC CONNECTORS
Wire Gauge
24 AWG
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 66108-5
    TE Connectivity
    III+ SKT,26-24,30AU>10,STRIP
    VS

Related Parts for 66108-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66108-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66108-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 66108-5 would you like to use for your alert(s)?
  • Please alert me when 66108-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66108-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66108-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66108-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66108-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66108-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: