66108-6
Description: III+ SKT,26-24,TIN-LEAD,STRIP

Overview of 66108-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD166108GR Renesas Electronics Corporation Protected and Intelligent Power Switches
68466-108HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail

Price & Stock for 66108-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H3218
Newark Iii+ Skt,26-24,tin-Lead, strip Rohs Compliant: No |Amp Te Connectivity 66108-6 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.8000
$0.8000 Buy Now
DISTI # A1654CT-ND
DigiKey CONN SOCKET 24-26AWG TIN CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 5735
In Stock
  • 1 $0.7400
  • 10 $0.7120
  • 25 $0.7088
  • 50 $0.6850
  • 100 $0.5743
  • 250 $0.5384
  • 500 $0.5085
  • 1,000 $0.4456
  • 4,000 $0.3702
$0.3702 / $0.7400 Buy Now
DISTI # 66108-6
Avnet Americas Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66108-6) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.6772
$0.6772 Buy Now
DISTI # 571-66108-6
Mouser Electronics Standard Circular Contacts III+ SKT 26-24 TIN-L RoHS: Compliant 8000
  • 4,000 $0.7010
  • 8,000 $0.7010
$0.7010 Buy Now
DISTI # 71997637
RS Connector, III+ Skt,26-24,Tin-Lead, Strip | TE Connectivity 66108-6 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk 0
  • 8,000 $1.0400
  • 16,000 $1.0200
$1.0200 / $1.0400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks Container: Reel 0
Reel
  • 8,000 $0.6770
$0.6770 Buy Now
DISTI # AMP66108-6
Heilind Electronics III SKT26-24TIN-LEADSTRIP Americas - 0 in Stock
  • 8,000 $0.8583
  • 12,000 $0.6791
$0.6791 / $0.8583 Buy Now
Onlinecomponents.com III+ SKT,26-24,TIN-LEAD,STRIP RoHS: Compliant 0
  • 2,000 $1.9550
  • 4,000 $1.0350
  • 6,000 $0.7280
  • 8,000 $0.7140
$0.7140 / $1.9550 Buy Now
DISTI # AMP66108-6
Interstate Connecting Components III SKT26-24TIN-LEADSTRIP 0
  • 8,000 $0.8583
  • 12,000 $0.6791
$0.6791 / $0.8583 Buy Now
DISTI # 66108-6
Avnet Abacus (Alt: 66108-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics III+ SKT,26-24,TIN-LEAD,STRIP RoHS: Compliant 0
  • 2,000 $1.9550
  • 4,000 $1.0350
  • 6,000 $0.7280
  • 8,000 $0.7140
$0.7140 / $1.9550 Buy Now

CAD Models for 66108-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 66108-6 by TE Connectivity

66108-6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
22 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
UNDER PLATING MATERIAL: NICKEL(30)
Approvals
CSA; UL; VDE
Assembly Item Name
CONTACT
Cable Entry-Max
0.055 inch
Cable Entry-Min
0.035 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Cross Section Area
0.2 mm2
DIN Conformance
NO
Design Use
POWER AND SIGNAL
Finish Thickness
100
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Mounting Style
STRAIGHT
Operating Temperature-Max
90 °C
Operating Temperature-Min
-55 °C
Rated Current
13 A
Terminal Type
CRIMP
Used With
CPC/G SERIES/M SERIES CONNECTORS
Wire Gauge
24 AWG
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 66108-6
    TE Connectivity
    III+ SKT,26-24,TIN-LEAD,STRIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66108-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66108-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 66108-6 would you like to use for your alert(s)?
  • Please alert me when 66108-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66108-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66108-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66108-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66108-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66108-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: