-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,26-24,15AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3219
|
Newark | Iii+ Skt,26-24,15Au/Fl,strip Rohs Compliant: Yes |Amp Te Connectivity 66108-7 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 | Buy Now |
DISTI #
A25104CT-ND
|
DigiKey | CONN SOCKET 24-26AWG GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
7208 In Stock |
|
$0.7030 / $1.4100 | Buy Now |
DISTI #
66108-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66108-7) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6233 | Buy Now |
DISTI #
571-66108-7
|
Mouser Electronics | Standard Circular Contacts TYPE III + SKT 26-24 15AU/FL STRIP RoHS: Compliant | 60000 |
|
$0.6310 / $0.6650 | Buy Now |
DISTI #
71997776
|
RS | Connector, III+ Skt,26-24,15Au/Fl, Strip | TE Connectivity 66108-7 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.5540 | Buy Now |
DISTI #
AMP66108-7
|
Heilind Electronics | III SKT26-2415AU/FLSTRIP | Americas - 0 in Stock |
|
$0.6918 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Multimate III+ Series - 24 to 26 AWG - Brass Contact with 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant | 0 |
|
$0.5960 / $1.7500 | Buy Now |
DISTI #
66108-7
|
TTI | Standard Circular Contacts TYPE III + SKT 26-24 15AU/FL STRIP RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.6250 / $0.6400 | Buy Now |
DISTI #
66108-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66108-7) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66108-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66108-7
TE Connectivity
III+ SKT,26-24,15AU/FL,STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: TIN (50) OVER NICKEL | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |