-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,26-24,30AU/FL,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6386
|
Newark | Contact, Socket, 26-24Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Wire Size Awg Min:26Awg, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66109-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5425 |
|
$0.4880 | Buy Now |
DISTI #
A1345-ND
|
DigiKey | CONN SOCKET 24-26AWG GOLD CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
24496 In Stock |
|
$0.8145 / $1.3800 | Buy Now |
DISTI #
17C6386
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 17C6386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 5425 Partner Stock |
|
$0.8660 / $1.0700 | Buy Now |
DISTI #
571-661094
|
Mouser Electronics | Standard Circular Contacts GOLD SOCKET 26-24 RoHS: Compliant | 6803 |
|
$0.7780 / $1.6100 | Buy Now |
DISTI #
V99:2348_11813202
|
Arrow Electronics | 66109-4 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG Loose - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1815 | Americas - 15861 |
|
$0.6771 / $0.7802 | Buy Now |
|
Future Electronics | MULTIMATE Type III+ Series 26-24 AWG Discrete Wire Crimp Signal Socket Assembly RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8400 / $0.8800 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP66109-4
|
Heilind Electronics | III SKT26-2430AU/FLLP | Americas - 24588 in Stock |
|
$0.8851 / $1.1188 | Buy Now |
|
Onlinecomponents.com | Contact - Multimate III+ Series - Socket - Crimp - 24 AWG - Gold Plated Contacts. RoHS: Compliant |
21226 In Stock |
|
$0.6600 / $1.0670 | Buy Now |
DISTI #
16661674
|
Verical | 66109-4 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG Loose - Arrow.com Min Qty: 72 Package Multiple: 1 | Americas - 16474 |
|
$0.8200 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66109-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66109-4
TE Connectivity
III+ SKT,26-24,30AU/FL,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: TIN (50) OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |