There are no models available for this part yet.
Overview of 66161 by Desco Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-6616-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 6 Column, Right Polarized, Backplane Module, 1.5mm Wipe, APP. | |
10156616-1100LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 11 positions | |
10156616-1500LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 15 positions |
Price & Stock for 66161 by Desco Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12P4358
|
Newark | Static Protection Mat, Roll, 50Ft, Mat Type:Bench, Mat Colour:Blue, Mat Material:Vinyl, Ground Terminals:Snap, Length:50Ft, External Width:30", Thickness:0.06", Surface Resistivity Mm:-, Mat Features:Dissipative, Product Range:- Rohs Compliant: Yes |Desco 66161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$738.3800 / $793.4200 | Buy Now |