Part Details for 661735-000 by TE Connectivity
Overview of 661735-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 661735-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661735-000
|
Avnet Americas | 55/2122-22-0/2-9 - Cable Rools/Shrink Tubing (Alt: 661735-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$4.9445 / $5.5825 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$5.1200 | Buy Now |
|
Onlinecomponents.com | 55/2122-22-0/2-9 RoHS: Compliant |
682 Partner Stock |
|
$4.0900 / $7.8500 | Buy Now |
DISTI #
661735-000
|
Avnet Americas | 55/2122-22-0/2-9 - Cable Rools/Shrink Tubing (Alt: 661735-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$4.9445 / $5.5825 | Buy Now |
DISTI #
RYC661735-000
|
Interstate Connecting Components | 55/2122-22-0/2-9 | 0 |
|
Buy Now | |
DISTI #
RYC55/2122-22-0/2-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/2122-22-0/2-9 | 0 |
|
Buy Now | |
DISTI #
000000000003847378
|
Sager | Multi-Conductor Cables 55/2122-22-0/2-9 Min Qty: 1 | 0 |
|
$5.5900 / $6.9800 | Buy Now |
|
Master Electronics | 55/2122-22-0/2-9 RoHS: Compliant |
682 Partner Stock |
|
$4.0900 / $7.8500 | Buy Now |
Part Details for 661735-000
661735-000 CAD Models
661735-000 Part Data Attributes:
|
661735-000
TE Connectivity
Buy Now
|
Compare Parts:
661735-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |