-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,SOLDER,30AU,10AU FLASH,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2713
|
Newark | Contact, Pin, 18-16Awg, Solder, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:M Series, Cpc Connectors, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 66180-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3486 |
|
$1.3800 / $2.0300 | Buy Now |
DISTI #
95M3117
|
Newark | Contact, Pin, 18-16 Awg, Solder, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:16Awg, Contact Plating:Gold Plated Contacts, For Use With:Type Iii+ Series Connectors, Wire Size Rohs Compliant: Yes |Amp Te Connectivity 66180-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
A25138-ND
|
DigiKey | CONN PIN 16-18AWG GOLD SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5980 In Stock |
|
$1.1792 / $1.9500 | Buy Now |
DISTI #
66180-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 66180-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1544 | Buy Now |
DISTI #
95F2713
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 95F2713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3486 Partner Stock |
|
$1.5300 / $2.0300 | Buy Now |
DISTI #
571-66180-1
|
Mouser Electronics | Standard Circular Contacts III PIN SOLDER RoHS: Compliant | 2275 |
|
$1.1700 / $2.3600 | Buy Now |
|
Future Electronics | MULTIMATE Type III+ Series 18-16 AWG Discrete Wire Solder Signal Pin Assembly RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$1.0300 | Buy Now |
DISTI #
AMP66180-1
|
Heilind Electronics | III PINSOLDER30AU10AU FLASHLP | Americas - 10788 in Stock |
|
$1.3004 / $1.6439 | Buy Now |
|
Onlinecomponents.com | III+ PIN,SOLDER,30AU,10AU FLASH,LP RoHS: Compliant |
5165 In Stock |
|
$1.1400 / $1.4100 | Buy Now |
DISTI #
60996492
|
Verical | Contact PIN 16 Size Solder ST Cable Mount 16-18AWG Carton RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1910 | Americas - 4550 |
|
$1.5536 / $2.2781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66180-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66180-1
TE Connectivity
III+ PIN,SOLDER,30AU,10AU FLASH,LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: GOLD (10) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | SOLDER | |
Used With | CPC CONNECTORS, M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |