There are no models available for this part yet.
Overview of 6618297000505 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6618297000505 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70448540
|
RS | 24 Way Unscreened Flat Ribbon Cable, 31.41 mm Width, 5m | HARTING 6618297000505 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 0 |
|
$18.5800 / $19.9800 | RFQ |
CAD Models for 6618297000505 by HARTING Technology Group
Part Data Attributes for 6618297000505 by HARTING Technology Group
6618297000505
HARTING Technology Group
|
|
---|---|
Samacsys Manufacturer
|
HARTING
|
Want to compare parts?
-
6618297000505HARTING Technology GroupVS
-