Part Details for 66200313722DEC by Wurth Elektronik
Overview of 66200313722DEC by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 66200313722DEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9489
|
Newark | Rectangular Power Contact, Wr-Mpc3 Series, Tin Plated Contacts, Copper Alloy, Socket, Crimp, 24 Awg Rohs Compliant: Yes |Wurth Elektronik 66200313722DEC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1947 |
|
$0.2260 / $0.3140 | Buy Now |
DISTI #
732-6112-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6924 In Stock |
|
$0.1620 / $0.2800 | Buy Now |
DISTI #
710-66200313722DEC
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 Micro Female Low Force Crimp RoHS: Compliant | 5521 |
|
$0.1610 / $0.2800 | Buy Now |
Part Details for 66200313722DEC
66200313722DEC CAD Models
66200313722DEC Part Data Attributes
|
66200313722DEC
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66200313722DEC
Wurth Elektronik
3.00mm Low Force Female Crimp Terminal WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CONNECTOR ACCESSORY |