Part Details for 66205 by Desco Industries Inc
Overview of 66205 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5326
|
Newark | Mat Roll, Rubber, 30" X 50 , Blue, Mat Type:2 Layer Dissipative Mat Roll, Mat Colour:Blue, Mat Material:Rubber, Ground Terminal Type:No Grounding Hardware Included, Width - Imperial:30", Length - Imperial:50Ft, Length - Metric:15.24Mrohs Compliant: Na |Desco 66205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$903.1400 | Buy Now |
DISTI #
66205-ND
|
DigiKey | TABLE MAT RUB DK BLU 4.17'X2.5' Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$860.1300 | Buy Now |
DISTI #
809-66205
|
Mouser Electronics | Anti-Static Control Products Dual Layer Rubber .060x24"x50' DKBlue RoHS: Compliant | 0 |
|
$903.1400 | Order Now |
|
Onlinecomponents.com | DUAL-LAYER RUBBER, DARK BLUE ROLL, 0.060''x30''x50' | 0 |
|
$857.8200 / $908.5100 | Buy Now |
DISTI #
475-293
|
Techni-Tool, Inc. | Desco 66205 Dissipative Dual Layer Rubber Mat Roll, Dark Blue, 30" x 50' | 0 |
|
$903.1400 | Buy Now |
DISTI #
475-293
|
TestEquity LLC | Desco 66205 Dissipative Dual Layer Rubber Mat Roll, Dark Blue, 30" x 50' | 0 |
|
$903.1400 | Buy Now |