Part Details for 6620_SK-50-1/199_NE by HUBER+SUHNER
Overview of 6620_SK-50-1/199_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6620_SK-50-1/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2279
|
Newark | Rf Attenuator, Sk Plug-Jack, 20Db Rohs Compliant: Yes |Huber+Suhner 6620_SK-50-1/199_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$388.1100 / $459.0800 | Buy Now |
DISTI #
3628-6620_SK-50-1/199_NE-ND
|
DigiKey | 6620_SK-50-1/199_NE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$413.4400 | Buy Now |
DISTI #
455-6620SK501199NE
|
Mouser Electronics | Attenuators - Interconnects SK plug(m) to SK jack(f), 20dB, 0.5W RoHS: Compliant | 3 |
|
$387.2800 / $387.2900 | Buy Now |
|
Onlinecomponents.com | Coaxial Fixed Attenuator, 50 Ohm, 20 dB, SK | 0 |
|
$342.1000 / $389.9400 | Buy Now |
Part Details for 6620_SK-50-1/199_NE
6620_SK-50-1/199_NE CAD Models
6620_SK-50-1/199_NE Part Data Attributes:
|
6620_SK-50-1/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6620_SK-50-1/199_NE
HUBER+SUHNER
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-11-30 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.98 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.4 |