Part Details for 66241-12A by TE Connectivity
Overview of 66241-12A by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 66241-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH66241-12A
|
Heilind Electronics | ZPF000000000003341 66241-12 A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$55.1900 / $75.1800 | Buy Now |
DISTI #
6624112A-TEC-0
|
TME | 66241-12A Min Qty: 2 | 6 |
|
$27.9249 / $27.9260 | Buy Now |
DISTI #
DCH66241-12A
|
Interstate Connecting Components | ZPF000000000003341 66241-12 A | 0 |
|
Buy Now | |
DISTI #
C1S757105689642
|
Chip1Stop | Backshells | 6 |
|
$63.2000 / $64.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$55.1900 / $75.1800 | Buy Now |