Part Details for 66243447594 by Norton Winter
Overview of 66243447594 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66243447594
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66243447594-ND
|
DigiKey | 11-1/4 x 3 x 8 In. Gemini Surfac Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
270 In Stock |
|
$117.5500 | Buy Now |
DISTI #
74492574
|
RS | 11-1/4 x 3 x 8In. GeMini Surface Grinding Segment GEMini 30-H | Norton 66243447594 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$107.0600 | RFQ |