Part Details for 662500130015 by Wurth Elektronik
Overview of 662500130015 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 662500130015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10058-ND
|
DigiKey | CONMPC3 MICRO POWER CONNECTORS 3 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10 In Stock |
|
$0.7820 / $1.0600 | Buy Now |
DISTI #
710-662500130015
|
Mouser Electronics | Rectangular Cable Assemblies WR-MPC3 Micro Crimp Cbl Assembly Male RoHS: Compliant | 0 |
|
$0.7810 / $1.0700 | Order Now |
DISTI #
74022979
|
RS | Cable, male, 30 AWG, 150mm Length, pre-crimped, WR-MPC3 | Wurth Elektronik 662500130015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $1.0700 | RFQ |
Part Details for 662500130015
662500130015 CAD Models
662500130015 Part Data Attributes
|
662500130015
Wurth Elektronik
Buy Now
|
Compare Parts:
662500130015
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |