Part Details for 66253360493 by Norton Winter
Overview of 66253360493 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66253360493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66253360493-ND
|
DigiKey | EXTRA COARSE 30 14" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
308 In Stock |
|
$90.8900 | Buy Now |
DISTI #
74491452
|
RS | 14 x 1/8 x 1In. RailCut NorZon III Rail Cut-Off Wheel 4NZ 30 R BNA T01/41 | Norton 66253360493 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$82.4700 | RFQ |