Part Details for 66253370272 by Norton Winter
Overview of 66253370272 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66253370272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66253370272-ND
|
DigiKey | EXTRA COARSE 30 4.5" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
12180 In Stock |
|
$8.7500 | Buy Now |
DISTI #
74491061
|
RS | 4-1/2 x 1/8 x 5/8-11In. GeMini XXL Grinding/Cutting Wheel A 30 V T27 | Norton 66253370272 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7300 | RFQ |