Part Details for 66253491223 by Norton Winter
Overview of 66253491223 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66253491223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66253491223-ND
|
DigiKey | GRINDING WHEEL ALUM OX 24.02" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$729.1300 | Buy Now |
DISTI #
74492742
|
RS | 610.00mm x 63.50mm x 12In. Centerless Wheel 55A 120 R V127 T01 | Norton 66253491223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$678.5800 | RFQ |