Part Details for 66254416176 by Norton Winter
Overview of 66254416176 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66254416176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66254416176-ND
|
DigiKey | ABRASIVE DISC CER ALUM MED 12" Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
995 In Stock |
|
$15.2700 | Buy Now |
DISTI #
71873500
|
RS | Blaze Large Diameter Cloth PSA Disc 120Grit R980P CA, 12 In. | Norton 66254416176 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 17 |
|
$13.3500 / $14.3500 | Buy Now |