Part Details for 66254419991 by Norton Winter
Overview of 66254419991 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66254419991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66254419991-ND
|
DigiKey | ZIRCONIA ALUM EXT COARSE 4.5" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$8.9900 | Buy Now |
DISTI #
71873718
|
RS | Metal Fiberglass Conical Flap Disc T29 P36 Grit R828 ZA, 4-1/2 x 5/8 - 11 In. | Norton 66254419991 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 10 |
|
$7.3900 / $8.5400 | Buy Now |