Part Details for 66254480232 by Norton Winter
Overview of 66254480232 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66254480232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66254480232-ND
|
DigiKey | ABRASIVE DISC CER ALUM P800 5" Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
14250 In Stock |
|
$1.6600 | Buy Now |
DISTI #
74494199
|
RS | 5In. Dry Ice No-Fil NorGrip Paper H/L Disc P800 Grit A975 CA | Norton 66254480232 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 | RFQ |