Part Details for 66254498516 by Norton Winter
Overview of 66254498516 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66254498516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66254498516-ND
|
DigiKey | ALUMINUM OXIDE COARSE 5" Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$8.6000 | Buy Now |
DISTI #
74496820
|
RS | 5In. Bear-Tex Rapid Prep Non-Woven Locking Disc Speed-Change AO C Grit | Norton 66254498516 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3600 | RFQ |