-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE XII CONT ASY MALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3275
|
Newark | Type Xii Cont Asy Male Rohs Compliant: No |Amp Te Connectivity 66255-5 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.8700 | Buy Now |
DISTI #
A141544CT-ND
|
DigiKey | CONN PIN 12-16AWG TIN-LEAD CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
137 In Stock |
|
$1.8407 / $3.1600 | Buy Now |
DISTI #
66255-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66255-5) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$1.6740 / $1.8900 | Buy Now |
DISTI #
571-662555
|
Mouser Electronics | Pin & Socket Connectors MALE PIN CNTCT 14-12 RoHS: Not Compliant | 0 |
|
$1.8100 / $1.8900 | Order Now |
DISTI #
AMP66255-5
|
Heilind Electronics | TYPE XII CONT ASY MALE | Americas - 0 in Stock |
|
$1.9853 / $2.0149 | Buy Now |
|
Onlinecomponents.com | TYPE XII CONT ASY MALE |
1473 In Stock |
|
$1.8600 / $2.2200 | Buy Now |
DISTI #
66255-5
|
TTI | Pin & Socket Connectors MALE PIN CNTCT 14-12 Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.6900 / $1.8600 | Buy Now |
DISTI #
AMP66255-5
|
Interstate Connecting Components | TYPE XII CONT ASY MALE | 0 |
|
$1.9853 / $2.0149 | Buy Now |
DISTI #
66255-5
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 66255-5) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TYPE XII CONT ASY MALE |
1473 In Stock |
|
$1.8600 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66255-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66255-5
TE Connectivity
TYPE XII CONT ASY MALE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.16 inch | |
Cable Entry-Min | 0.135 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 3 mm2 | |
Design Use | POWER | |
Finish Thickness | 50 | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |