Part Details for 66261007904 by Norton Winter
Overview of 66261007904 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261007904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261007904-ND
|
DigiKey | ALUMINUM OXIDE MEDIUM 8" Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$320.7300 | Buy Now |
DISTI #
74497286
|
RS | 8 x 2 x 3In. Bear-Tex Metal Finishing Non-Woven Wheel 5Den AO M Grit | Norton 66261007904 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$300.0300 | RFQ |