Part Details for 66261016373 by Norton Winter
Overview of 66261016373 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261016373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261016373-ND
|
DigiKey | ALUMINUM OXIDE EXTRA COARSE 2" Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
2650 In Stock |
|
$2.4700 | Buy Now |
DISTI #
71873594
|
RS | Bear-Tex, Rapid Prep, Non-Woven, Quick-Change, Type III, AO, XC Grit, 2 In. | Norton 66261016373 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 100 |
|
$2.0700 / $2.3200 | Buy Now |