Part Details for 66261055234 by Norton Winter
Overview of 66261055234 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261055234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261055234-ND
|
DigiKey | SILICON CARBIDE MEDIUM 8" Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$278.6100 | Buy Now |
DISTI #
74497297
|
RS | 8 x 2 x 3In. Bear-Tex Series 1000 Non-Woven Wheel 7Den SC M Grit | Norton 66261055234 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$258.8900 | RFQ |