There are no models available for this part yet.
Overview of 66261114488 by Norton Winter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 66261114488 by Norton Winter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3713-66261114488-ND
|
DigiKey | GRINDING WHEEL SIL CARB FINE 10" Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$166.6800 | Buy Now | |
DISTI #
74497302
|
RS | 10 x 1 x 5In. Bear-Tex Rapid Finish Non-Woven Wheel 9Den SC F Grit | Norton 66261114488 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$153.9600 | RFQ |