Part Details for 66261131452 by Norton Winter
Overview of 66261131452 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261131452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261131452-ND
|
DigiKey | ABRASIVE DISC ALUM OX P600 5" Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
1265 In Stock |
|
$70.8900 | Buy Now |
DISTI #
74494469
|
RS | 5In. A275OP No-Fil Paper PSA Disc Roll P600 Grit A275 AO 100 Per Roll | Norton 66261131452 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$64.8200 | RFQ |