Part Details for 66261131465 by Norton Winter
Overview of 66261131465 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261131465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261131465-ND
|
DigiKey | ABRASIVE DISC ALUM OX P1500 6" Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
4400 In Stock |
|
$1.4200 | Buy Now |
DISTI #
74494423
|
RS | 6In. A275OP No-Fil Paper PSA Disc P1500 Grit A275 AO | Norton 66261131465 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 | RFQ |