Part Details for 66261131473 by Norton Winter
Overview of 66261131473 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261131473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261131473-ND
|
DigiKey | ABRASIVE DISC ALUM OX P320 6" Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
857 In Stock |
|
$89.9000 | Buy Now |
DISTI #
71874052
|
RS | A275OP No-Fill Paper PSA Disc Roll P320Grit A275 Aluminum Oxide, 6 In. | Norton 66261131473 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 6 |
|
$80.8100 / $90.8000 | Buy Now |