There are no models available for this part yet.
Overview of 66261131587 by Norton Winter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 66261131587 by Norton Winter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3713-66261131587-ND
|
DigiKey | ABRASIVE DISC ALUM OX P800 6" Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
19500 In Stock |
|
$1.4600 | Buy Now | |
DISTI #
74494375
|
RS | 6In. A275OP No-Fil NorGrip Paper H/L Disc P800 Grit A275 AO | Norton 66261131587 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 | RFQ |