Part Details for 66261134299 by Norton Winter
Overview of 66261134299 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261134299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261134299-ND
|
DigiKey | ABRASIVE SHEET ALUM OX MED 1" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$46.1700 | Buy Now |
DISTI #
74495268
|
RS | 1In. x 10 Yd. Metalite Cloth Roll P100 Grit K225 AO | Norton 66261134299 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3600 | RFQ |