Part Details for 66261136589 by Norton Winter
Overview of 66261136589 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261136589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261136589-ND
|
DigiKey | ABRASIVE DISC ALUM OX 36 5" Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
6575 In Stock |
|
$2.1900 | Buy Now |
DISTI #
71874136
|
RS | Metalite Cloth PSA Disc 36 Grit R228 Aluminum Oxide, 5 In. | Norton 66261136589 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 50 |
|
$1.8300 / $2.0600 | Buy Now |