There are no models available for this part yet.
Overview of 66261136601 by Norton Winter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 66261136601 by Norton Winter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3713-66261136601-ND
|
DigiKey | 10 In. Metalite Large Diameter C Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$7.2000 | Buy Now | |
DISTI #
74494083
|
RS | 10In. Metalite Large Diameter Cloth PSA Disc 80 Grit R228 AO | Norton 66261136601 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9700 | RFQ |