Part Details for 66261136604 by Norton Winter
Overview of 66261136604 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261136604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261136604-ND
|
DigiKey | ABRASIVE DISC ALUM OX 40 10" Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$8.5100 | Buy Now |
DISTI #
74494080
|
RS | 10In. Metalite Large Diameter Cloth PSA Disc 40 Grit R228 AO | Norton 66261136604 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2500 | RFQ |