Part Details for 66261138660 by Norton Winter
Overview of 66261138660 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261138660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261138660-ND
|
DigiKey | ABRASIVE DISC ZIRCONIA ALUM 3" Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
1800 In Stock |
|
$2.7600 | Buy Now |
DISTI #
71874190
|
RS | BlueFire Quick-Change Cloth Disc Type II 80 Grit R884P ZA, 3 In. | Norton 66261138660 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 | RFQ |