Part Details for 66261140532 by Norton Winter
Overview of 66261140532 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261140532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261140532-ND
|
DigiKey | ABRASIVE DISC CER ALUM COARSE 6" Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
7645 In Stock |
|
$1.9900 | Buy Now |
DISTI #
74494261
|
RS | 6In. Dry Ice No-Fil NorGrip Paper H/L Disc P80 Grit A975 CA | Norton 66261140532 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 | RFQ |