Part Details for 66261162331 by Norton Winter
Overview of 66261162331 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261162331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261162331-ND
|
DigiKey | ABRASIVE DISC CER ALUM COARSE 3" Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
8975 In Stock |
|
$3.1100 | Buy Now |
DISTI #
71874296
|
RS | Blaze Quick-Change Cloth Disc Type II 60 Grit R980P CA, 3 In. | Norton 66261162331 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 5 |
|
$2.6000 / $2.9200 | Buy Now |