Part Details for 662616-000 by TE Connectivity
Overview of 662616-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 662616-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
662616-000
|
Avnet Americas | High Performance Cable 1Conductors 12AWG Silver Plated Copper Gray 600V - Cable Rools/Shrink Tubing (Alt: 662616-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8545 / $2.0311 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$1.8900 | Buy Now |
DISTI #
RYC662616-000
|
Heilind Electronics | 55A0112-12-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $5.3000 | Buy Now |
DISTI #
RYC662616-000
|
Interstate Connecting Components | 55A0112-12-8 | 0 |
|
Buy Now | |
DISTI #
000000000007191886
|
Sager | TE Connectivity 55A0112-12-8 Min Qty: 1 | 0 |
|
$2.0600 / $2.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $5.3000 | Buy Now |