Part Details for 662631-1 by TE Connectivity
Overview of 662631-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 662631-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-662631-1-ND
|
DigiKey | FLOATING SHEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$408.9450 / $601.4000 | Buy Now |
DISTI #
662631-1-ND
|
DigiKey | FLOATING SHEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$336.5800 | Buy Now |
DISTI #
662631-1
|
Avnet Americas | SHEAR, FLOATING - Bulk (Alt: 662631-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$253.7000 / $305.3000 | Buy Now |
DISTI #
571-662631-1
|
Mouser Electronics | Wire Stripping & Cutting Tools FLOATING SHEAR | 0 |
|
$310.4100 / $327.4100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$275.6100 | Buy Now |
DISTI #
AMP662631-1
|
Heilind Electronics | FLOATING SHEAR | Americas - 0 in Stock |
|
$215.0000 / $341.2699 | Buy Now |
|
Onlinecomponents.com | FLOATING SHEAR RoHS: Compliant | 4 Factory Stock |
|
$202.8100 / $311.7500 | Buy Now |
DISTI #
AMP662631-1
|
Interstate Connecting Components | FLOATING SHEAR | 0 |
|
$215.0000 / $341.2699 | Buy Now |
|
Powell Electronics | FLOATING SHEAR Min Qty: 1 | 3 |
|
$224.9200 / $330.7700 | Buy Now |
DISTI #
662631-1
|
Avnet Abacus | (Alt: 662631-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |