There are no models available for this part yet.
Overview of 6628-0-18-15-18-14-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1060-11I166.6286 | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M1060-11I166.6286T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
68046-628LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 56 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 6628-0-18-15-18-14-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R7880
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 6628-0-18-15-18-14-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $1.5000 | Buy Now | |
DISTI #
6628-0-18-15-18-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9108 | Buy Now | |
DISTI #
575-6628018151814100
|
Mouser Electronics | Circuit Board Hardware - PCB RoHS: Compliant | 0 |
|
$0.8720 / $0.8940 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.7250 | Buy Now | ||
Quest Components | 9840 |
|
$0.8400 / $2.2400 | Buy Now | |||
DISTI #
000000000003628525
|
Sager | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.2614 / $1.5000 | Buy Now |
CAD Models for 6628-0-18-15-18-14-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 6628-0-18-15-18-14-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|