-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J0166
|
Newark | Pin Receptacle, Surface-Mount |Mill-Max 6628-0-18-15-18-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $1.0900 | Buy Now |
DISTI #
ED11512-ND
|
DigiKey | CONN RECEPT .037-.043" SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
435 In Stock |
|
$0.6371 / $1.2700 | Buy Now |
DISTI #
575-662800
|
Mouser Electronics | Circuit Board Hardware - PCB SMD RECPT GOLD RoHS: Compliant | 4832 |
|
$0.5380 / $1.0300 | Buy Now |
DISTI #
70254110
|
RS | PCB Connector Contact, Contact PCB Pins and Sockets | Mill-Max 6628-0-18-15-18-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.8900 | RFQ |
|
Future Electronics | 6628 Series 0.054" (1.37mm) No Tail Surface Mount Pin Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 607 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 607Bulk |
|
$0.6250 / $0.6600 | Buy Now |
DISTI #
000000000001266966
|
Sager | Circuit Board Hardware - PCB SMD RECPT GOLD Min Qty: 1000 | 0 |
|
$0.2498 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6628-0-18-15-18-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
6628-0-18-15-18-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |