Part Details for 6628-0-18-15-58-27-10-0 by Mill-Max Mfg Corp
Overview of 6628-0-18-15-58-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1060-11I166.6286 | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M1060-11I166.6286T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
68046-628LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 56 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 6628-0-18-15-58-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMX6628-0-18-15-58-27-100
|
Heilind Electronics | Americas - 75 in Stock |
|
Buy Now | ||
DISTI #
MMX6628-0-18-15-58-27-100
|
Interstate Connecting Components | 25 |
|
Buy Now |