-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,24-20,30AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0532
|
Newark | Standard Circular Contacts Iii+ Skt,24-20 |Amp Te Connectivity 66331-4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 40000 |
|
$0.9620 | Buy Now |
DISTI #
19H1028
|
Newark | Iii+ Skt,24-20,30Au/Fl, strip |Amp Te Connectivity 66331-4 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8030 | Buy Now |
DISTI #
A128980CT-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3707 In Stock |
|
$0.7380 / $1.3100 | Buy Now |
DISTI #
66331-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66331-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7823 | Buy Now |
DISTI #
571-66331-4
|
Mouser Electronics | Standard Circular Contacts III+ SKT,24-20 30AU/FL,STRIP RoHS: Compliant | 4000 |
|
$0.7930 / $0.8350 | Buy Now |
DISTI #
571-66331-4-LP
|
Mouser Electronics | Standard Circular Contacts III+ SKT,24-20 Loose Piece RoHS: Compliant | 0 |
|
$1.3300 / $1.6100 | Order Now |
DISTI #
71997740
|
RS | Connector, III+ Skt,24-20,30Au/Fl, Strip | TE Connectivity 66331-4 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
DISTI #
AMP66331-4
|
Heilind Electronics | III SKT24-2030AU/FLSTRIP | Americas - 0 in Stock |
|
$0.8682 | Buy Now |
|
Onlinecomponents.com | III+ SKT,24-20,30AU/FL,STRIP RoHS: Compliant |
40000 Partner Stock |
|
$0.7670 / $0.8070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66331-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66331-4
TE Connectivity
III+ SKT,24-20,30AU/FL,STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |