-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,24-20,15AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6928
|
Newark | 66332-7 Rohs Compliant: Yes |Amp Te Connectivity 66332-7 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.3130 | Buy Now |
DISTI #
A25121CT-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10855 In Stock |
|
$0.5431 / $0.9900 | Buy Now |
DISTI #
66332-7
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66332-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 24000 |
|
$0.3124 | Buy Now |
DISTI #
571-663327
|
Mouser Electronics | Standard Circular Contacts PIN 24-20 GOLD Reel of 4000 RoHS: Compliant | 12000 |
|
$0.5840 / $0.6360 | Buy Now |
DISTI #
571-66332-7-CT
|
Mouser Electronics | Standard Circular Contacts PIN 24-20 GOLD Cut Strip of 100 RoHS: Compliant | 1300 |
|
$0.8060 | Buy Now |
DISTI #
571-66332-7-MR
|
Mouser Electronics | Standard Circular Contacts PIN 24-20 GOLD Reel of 1000 RoHS: Compliant | 0 |
|
$0.7170 | Order Now |
DISTI #
V72:2272_11809503
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2310 Container: Cut Strips | Americas - 4780 |
|
$0.5006 / $0.7760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.5120 | Buy Now |
DISTI #
AMP66332-7
|
Heilind Electronics | III PIN24-2015AU/FLSTRIP | Americas - 9000 in Stock |
|
$0.6390 / $0.6485 | Buy Now |
DISTI #
AMP66332-7.P
|
Heilind Electronics | III PIN24-2015AU/FLSTRIP | Americas - 1275 in Stock |
|
$0.8430 / $1.0657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66332-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66332-7
TE Connectivity
III+ PIN,24-20,15AU/FL,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |