Part Details for 6634-WH001 by Alpha Wire
Overview of 6634-WH001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6634-WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Polyvinyl Chloride 4 Conductors 22AWG 5.05mm 600VAC - White - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$3,597.9700 / $3,753.8700 | Buy Now |